The MSB MKP 30 /285 from Hydra AS is a 30uF film capacitor with a 5% tolerance and a maximum operating temperature of 85°C. It has a dielectric of polypropylene and is designed for motor run applications. The capacitor is rated for 400VAC and 450VAC and has a negative capacitance tolerance of -5. It is constructed with an aluminum cylindrical can and has a stud mount termination style.
Hydra AS MSB MKP 30 /285 technical specifications.
| Capacitance | 30uF |
| Voltage | 400VAC|450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Cable Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 45 X 80mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hydra AS MSB MKP 30 /285 to view detailed technical specifications.
No datasheet is available for this part.