The MSS MKP 3 /285I film capacitor from Hydra AS is a motor run type capacitor with a capacitance of 3uF and a tolerance of 5%. It has a dielectric material of polypropylene (PP) and can withstand AC voltages of 400VAC and 450VAC. The capacitor has a negative capacitance tolerance of -5 and a positive capacitance tolerance of 5. It is designed for snap-in mounting and has a termination style of cable terminal. The capacitor is constructed with an aluminum cylindrical can and has a size of 25 x 43mm. It operates within a temperature range of -25°C to 85°C.
Hydra AS MSS MKP 3 /285I technical specifications.
| Capacitance | 3uF |
| Voltage | 400VAC|450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Snap-In |
| Termination Style | Cable Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 25 X 43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.