The MSS MKP 3 /400V film capacitor from Hydra AS features a capacitance of 3uF with a tolerance of 5%. It operates within a temperature range of -25°C to 100°C and is designed for motor run applications. The capacitor has a dielectric of polypropylene and is constructed with an aluminum cylindrical can. It is available in a snap-in package with a cable terminal termination style.
Hydra AS MSS MKP 3 /400V technical specifications.
| Capacitance | 3uF |
| Voltage | 400VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Mounting | Snap-In |
| Termination Style | Cable Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 30 X 43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.