The MSS MKP 4 /285I film capacitor from Hydra AS features a capacitance of 4uF with a tolerance of 5%. It is rated for 400VAC and 450VAC, with a dielectric material of PP. The capacitor is designed for motor run applications and has a negative capacitance tolerance of -5. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor is mounted via snap-in terminals and has a construction of an aluminum cylindrical can with a size of 30 X 43.
Hydra AS MSS MKP 4 /285I technical specifications.
| Capacitance | 4uF |
| Voltage | 400VAC|450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Snap-In |
| Termination Style | Cable Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 30 X 43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.