The Hydra AS MSS MKP 5 /285I is a film capacitor with a capacitance of 5uF and a tolerance of 5%. It has a maximum operating temperature range of -25 to 85°C and is designed for motor run applications. The capacitor is constructed with an aluminum cylindrical can and features a snap-in mounting style. It can withstand AC voltages of up to 450VAC and is suitable for use in a variety of applications.
Hydra AS MSS MKP 5 /285I technical specifications.
| Capacitance | 5uF |
| Voltage | 400VAC|450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Snap-In |
| Termination Style | Cable Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 30 X 43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.