
This 1Gb NAND/FLASH memory device features an 8-bit density and an access time of 45ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The device is mounted using surface mount technology and is packaged in a TSOP format, measuring 12mm in length, 18.4mm in width, and 1mm in height. The Hynix H27U1G8F2BTR-BC is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hynix H27U1G8F2BTR-BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 45ns |
| Access Time-Max | 25000ns |
| Package/Case | TSOP |
| Density | 8b |
| Height | 1mm |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hynix H27U1G8F2BTR-BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
