Sign in to ask questions about the Hynix H27US08121B-TPCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hynix H27US08121B-TPCB technical specifications.
| Access Time | 12us |
| Package/Case | TSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | NAND, FLASH |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hynix H27US08121B-TPCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
