
This 1Gb SRAM IC features a 16-bit address and data bus, with an access time of 0.4ns and a maximum frequency of 800MHz. It operates within a temperature range of 0°C to 95°C and is supplied at 1.8V. The device is packaged in a FBGA case and is compliant with RoHS regulations.
Hynix H5PS1G63JFR-S5C technical specifications.
| Access Time-Max | 0.4ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 1Gb |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Page Size | 16Kb |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H5PS1G63JFR-S5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
