This 1Gb SRAM features an access time of 20ns and operates at a maximum frequency of 1.333GHz. It has a 16-bit address bus and a 16-bit data bus. The device is packaged in a FBGA package and is designed to operate within a temperature range of 0°C to 85°C. The SRAM is supplied with a voltage of 1.5V and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |