Microprocessor USB Interface Debugger for efficient embedded development. This in-circuit debugger and emulator supports microprocessor technologies, connecting via USB to your PC. Seamlessly integrate with the IAR Embedded Workbench IDE for Windows operating systems. Facilitates JTAG and SWD debugging for streamlined prototyping.
IAR Systems I-jet technical specifications.
| Type | Debugger |
| Supported Device Technology | Microprocessor |
| IDE | IAR Embedded Workbench |
| PC Interface Type | USB |
| Operating Systems | Win |
| Windows | Win |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for IAR Systems I-jet to view detailed technical specifications.
No datasheet is available for this part.