Module DC-DC 48VIN 2-OUT 12V/-12V 0.17A/-0.17A 4W 8-Pin DIP
Sign in to ask questions about the Ibek Electronic AG 48 NPE4-1212-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ibek Electronic AG 48 NPE4-1212-U technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 32 |
| Package Width (mm) | 20 |
| Package Height (mm) | 10.5 |
| Seated Plane Height (mm) | 10.5 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 16.8V |
| Output Voltage | 12|-12V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 4W |
| Maximum Output Current | 0.17|-0.17A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ibek Electronic AG 48 NPE4-1212-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.