System x 750W High Efficiency Platinum AC Power Supply
Checking distributor stock and pricing after the page loads.
IBM 00D7088 technical specifications.
| Warranty | 3Year |
| Input/Output Type | AC/DC |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.