Token Ring Access Unit Module 4Mbps/16Mbps STP/UTP/FTP
IBM 8239 technical specifications.
| Main Category | Access Unit |
| Subcategory | Module |
| Data Rate | 4|16Mbps |
| Cable Type | STP|UTP|FTP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for IBM 8239 to view detailed technical specifications.
No datasheet is available for this part.