The CELP2X80SC3Z48 is a 160-pin SRAM IC from IBM, packaged in a non-lead-frame SMT DIMM package. It is designed for socket mounting and has a package length of 110.24mm and a height of 28.7mm. This IC is categorized under memory and is a type of SRAM.
IBM CELP2X80SC3Z48 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | DIMM |
| Package Description | Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 160 |
| PCB | 160 |
| Package Length (mm) | 110.24 |
| Package Height (mm) | 28.7 |
| Mounting | Socket |
| Cage Code | 30874 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for IBM CELP2X80SC3Z48 to view detailed technical specifications.
No datasheet is available for this part.