This commercial grade DRAM IC features 1M words of memory, a 3.3V supply voltage, and a maximum supply current of 85mA. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum access time of 50ns. The device is available in a 50-pin TSOP package and is suitable for use in a variety of applications.
IBM IBM0116160BT3-50 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.085 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 50 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM0116160BT3-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.