This 54-pin commercial temperature synchronous DRAM IC features 16M words of memory, with a maximum clock frequency of 133 MHz and an access time of 5.4 ns. The device operates within a temperature range of 0 to 70°C and is supplied with a voltage of 3.3V, with a maximum current draw of 0.19A. The package type is TSOP2, TSOP54, with dimensions of 0.46 inches and 32 pins.
Checking distributor stock and pricing after the page loads.
IBM IBM0312804CT3A-75A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.19 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.