IBM IBM0418A11QLAA-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.45 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.065 |
| Access Time-Max | 1.7 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM0418A11QLAA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.