Standard SRAM, 32KX36, 2.25ns, CMOS, PBGA119, BGA-119
Checking distributor stock and pricing after the page loads.
IBM IBM043611TLAA-4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.55 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.025 |
| Access Time-Max | 2.25 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.