IBM IBM043616CXLBC-30 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 14 |
| Length | 22 |
| Pin Count | 153 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Supply Current-Max | 0.64 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 1.7 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM043616CXLBC-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.