The IBM IBM043641WLAB-5 is a standard SRAM IC with 131072 words of memory and 128000 words of code. It operates at a supply voltage of 3.3V and a maximum clock frequency of 200MHz. The device is packaged in a BGA119 configuration with a 7x17mm footprint. It is designed to operate within a temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
IBM IBM043641WLAB-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.58 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 2.8 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.