This 153-pin BGA SRAM IC operates within a temperature range of 0 to 85°C and is powered by a supply voltage of 2.375 to 2.75V. It features a maximum access time of 1.8ns and a memory capacity of 131072 words. The device is a standard SRAM type and has a parallel interface. It is manufactured by IBM and packaged in a BGA package.
IBM IBM0436A4CFLBB-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Width | 14 |
| Length | 22 |
| Pin Count | 153 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 1.8 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM0436A4CFLBB-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.