The IBM0436A81DLAB-4 is a 3.3V standard SRAM IC with 262144 words of memory and a maximum access time of 2ns. It is packaged in a 119-pin BGA package and has a maximum supply current of 0.42A. The IC operates within a temperature range of 0 to 85 degrees Celsius and has a standby current of 0.065A. It is designed for use in parallel mode and has a common I/O type.
IBM IBM0436A81DLAB-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.42 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.065 |
| Access Time-Max | 2 |
| I/O Type | COMMON |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM0436A81DLAB-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.