The IBM 21P100BGC is a commercial temperature bus controller IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 304 terminals positioned on the bottom and is packaged in a 23x23mm S-PBGA-B304 BGA. The IC operates on a nominal supply voltage of 2.5V, with a minimum supply voltage of 2.3V and a maximum supply voltage of 2.7V. It supports a clock frequency of up to 133 MHz and is designed for use with bus controller, PCI uPs/uCs/peripheral ICs. The IC features a 64-bit external data bus and a 64-bit address bus.
Checking distributor stock and pricing after the page loads.
IBM IBM21P100BGC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 304 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B304 |
| Width | 31 |
| Length | 31 |
| Pin Count | 304 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.