Line Transceiver, 3 Func, 2 Driver, 2 Rcvr, PQFP80, 12 X 12 MM, LQFP-80
IBM IBM21S850PFD technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 3 |
| Supply Voltage-Nom | 3.3 |
| Interface IC Type | LINE TRANSCEIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM21S850PFD to view detailed technical specifications.
No datasheet is available for this part.