Sign in to ask questions about the IBM IBM25403GCX-3JC66C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IBM IBM25403GCX-3JC66C2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.47 |
| Clock Frequency-Max | 33.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 66 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM25403GCX-3JC66C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.