The IBM PCI Bus Controller is a high-speed interface IC designed for use in PCI applications. It operates within a supply voltage range of 3.135 to 3.465 volts and has a maximum clock frequency of 66.66 MHz. The device features a 64-bit external data bus and a 32-bit address bus. It is packaged in a BGA474 package type, measuring 19x25mm in size. The controller is suitable for use in a variety of applications, including those requiring high-speed data transfer and processing.
IBM IBM25CPC700CB3A66 technical specifications.
| Number of Terminals | 474 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-B474 |
| Width | 25 |
| Length | 32.5 |
| Pin Count | 474 |
| Supply Current-Max | 420 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM25CPC700CB3A66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.