RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA255, 21 X 21 MM, 1.27 MM PITCH, 3 MM HEIGHT, CERAMIC, BGA-255
Checking distributor stock and pricing after the page loads.
IBM IBM25EMPPC603E2BB200F technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 255 |
| Min Operating Temperature | 10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B255 |
| Width | 21 |
| Length | 21 |
| Pin Count | 255 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.