The IBM 25EMPPC603EBC-166 is a 32-bit RISC microprocessor with a maximum operating temperature of 40 degrees Celsius and a minimum operating temperature of 10 degrees Celsius. It features a 64-bit external data bus and a 32-bit address bus. The device operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 66.67 MHz. The microprocessor is packaged in a BGA package type with 255 terminals positioned on the bottom.
IBM IBM25EMPPC603EBC-166 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 255 |
| Min Operating Temperature | 10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B255 |
| Width | 21 |
| Length | 21 |
| Pin Count | 255 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 166 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM25EMPPC603EBC-166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.