IBM IBM25PPC405EP-3GA266CZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 385 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B385 |
| Width | 31 |
| Length | 31 |
| Pin Count | 385 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266.66 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM25PPC405EP-3GA266CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.