RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA385, 31 MM, ENHANCED, PLASTIC, BGA-385
Checking distributor stock and pricing after the page loads.
IBM IBM25PPC405EP-3GB200C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 385 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B385 |
| Width | 31 |
| Length | 31 |
| Pin Count | 385 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.