The IBM 25PPC405GP-3BE266CZ is a 32-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius. It has a supply voltage range of 2.3 to 2.7 volts and operates at a clock frequency of up to 66.66 MHz. The device features a 32-bit external data bus and a 32-bit address bus. It is packaged in a 456-pin S-PBGA-B456 package and is suitable for industrial temperature applications.
Checking distributor stock and pricing after the page loads.
IBM IBM25PPC405GP-3BE266CZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 35 |
| Length | 35 |
| Pin Count | 456 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266.66 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.