The IBM25PPC405GP3BD200CZ is a 32-bit RISC microprocessor with a maximum operating frequency of 200 MHz. It operates within a supply voltage range of 2.3 to 2.7V and is packaged in a 26x26 HBGA. The device has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The microprocessor is designed for use in high-performance applications and is compliant with relevant industry standards.
Checking distributor stock and pricing after the page loads.
IBM IBM25PPC405GP3BD200CZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 35 |
| Length | 35 |
| Pin Count | 456 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 66.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.