32-BIT, 266MHz, RISC PROCESSOR, PBGA413, 25 MM, PLASTIC, EBGA-413
Checking distributor stock and pricing after the page loads.
IBM IBM25PPC405GP3EE266CZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 413 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B413 |
| Width | 25 |
| Length | 25 |
| Pin Count | 413 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 66.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.