The IBM 32-Bit RISC Microprocessor operates within a temperature range of -40 to 85 degrees Celsius. It features a 32-bit external data bus and a 32-bit address bus. The device has a maximum clock frequency of 66.66 MHz and is supplied with a voltage between 1.7 and 1.9 volts. The microprocessor is packaged in a 456-pin BGA with dimensions of 26mm by 26mm.
Checking distributor stock and pricing after the page loads.
IBM IBM25PPC405GPR3DB333 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 27 |
| Length | 27 |
| Pin Count | 456 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 333 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.