RISC Microprocessor, 32-Bit, 466MHz, CMOS, CBGA552, 25 X 25 MM, CERAMIC, BGA-552
Checking distributor stock and pricing after the page loads.
IBM IBM25PPC440GP-3CC466C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 552 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B552 |
| Width | 25 |
| Length | 25 |
| Pin Count | 552 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Bit Size | 32 |
| Speed | 466 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.