This 32-bit RISC microprocessor features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.4 to 1.6 volts and a maximum supply current of 2200 milliamps. The device is packaged in a 552-pin BGA package with a 24x24mm footprint. It is designed for industrial temperature grade applications.
Checking distributor stock and pricing after the page loads.
IBM IBM25PPC440GX-3CA500C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 552 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B552 |
| Width | 25 |
| Length | 25 |
| Pin Count | 552 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2200 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 83.33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Bit Size | 32 |
| Speed | 500 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.