The IBM 25PPC440GX-3CC533E is a 552-pin BGA microprocessor with a nominal supply voltage of 1.5V and a maximum supply current of 2200. It operates at a maximum clock frequency of 83.33MHz and features a 64-bit RISC architecture. The device has a 64-bit external data bus width and a 64-bit address bus width. It is packaged in a 24x24mm BGA552 package type.
Checking distributor stock and pricing after the page loads.
IBM IBM25PPC440GX-3CC533E technical specifications.
| Number of Terminals | 552 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B552 |
| Width | 25 |
| Length | 25 |
| Pin Count | 552 |
| Supply Current-Max | 2200 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 83.33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Bit Size | 32 |
| Speed | 533 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.