MPU 750xx RISC 32-Bit 0.13um 600MHz 1.8V/2.5V/3.3V 750-Pin CBGA Tray
Checking distributor stock and pricing after the page loads.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |