This 32-bit RISC microprocessor is designed for high-performance applications. It operates within a supply voltage range of 1.4 to 1.5V and has a maximum clock frequency of 200MHz. The processor features a 64-bit external data bus and a 32-bit address bus. It is packaged in a 21x21mm BGA-292 ceramic ball grid array.
IBM IBM25PPC750FX-GB0122T technical specifications.
| Number of Terminals | 292 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B292 |
| Width | 21.02 |
| Length | 21.02 |
| Pin Count | 292 |
| Supply Voltage-Nom | 1.45 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 600 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for IBM IBM25PPC750FX-GB0122T to view detailed technical specifications.
No datasheet is available for this part.