RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292
IBM IBM25PPC750FX-GB2523T technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 800MHz |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IBM IBM25PPC750FX-GB2523T to view detailed technical specifications.
No datasheet is available for this part.