RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292
IBM IBM25PPC750GLECR2H33T technical specifications.
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IBM IBM25PPC750GLECR2H33T to view detailed technical specifications.
No datasheet is available for this part.