RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21X 21 MM, 1 MM PITCH, CERAMIC, BGA-292
Checking distributor stock and pricing after the page loads.
IBM IBM25PPC750GLECR5HB3T technical specifications.
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.