RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360
IBM IBM25PPC750L-GB350A2T technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Supply Voltage-Nom | 2 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 350 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for IBM IBM25PPC750L-GB350A2T to view detailed technical specifications.
No datasheet is available for this part.