The IBM 25PPC750L-GB450A2T is a 32-bit RISC microprocessor with a maximum clock frequency of 450 MHz. It features a 64-bit external data bus and a 32-bit address bus. The device operates within a supply voltage range of 2.0 to 2.2 volts. The microprocessor is packaged in a 25 x 25 mm ceramic BGA-360 package with a 1.27 mm pitch.
Checking distributor stock and pricing after the page loads.
IBM IBM25PPC750L-GB450A2T technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Supply Voltage-Nom | 2.1 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 2.2 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 450 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.