The IBM 25PPC750L-GB466A2T is a 360-pin BGA microprocessor with a nominal supply voltage of 2V and a maximum clock frequency of 100MHz. It features a 32-bit RISC architecture and a 64-bit external data bus. The device is packaged in a 25mm x 25mm ceramic BGA with a 1.27mm pitch. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
IBM IBM25PPC750L-GB466A2T technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Supply Voltage-Nom | 2 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 466 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.