This 360-pin BGA microprocessor from IBM features a nominal supply voltage of 2V and a maximum clock frequency of 100MHz. It supports a 64-bit external data bus width and a 32-bit address bus width. The device is packaged in a 25mm x 25mm ceramic BGA with a 1.27mm pitch.
Checking distributor stock and pricing after the page loads.
IBM IBM25PPC750L-GB500C2T technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Supply Voltage-Nom | 2 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Speed | 500 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.