The IBM3206K0424 is a microprocessor with 624 terminals, packaged in a 624-pin BGA with a 25x25mm footprint. It operates within an industrial temperature range of -40°C to 100°C and is supplied at 2.6V. The device has a single function and is designed for use in high-temperature applications.
IBM IBM3206K0424 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B624 |
| Width | 32.5 |
| Length | 32.5 |
| Pin Count | 624 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM3206K0424 to view detailed technical specifications.
No datasheet is available for this part.