IBM IBM3221L0572 technical specifications.
| Number of Terminals | 624 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-X624 |
| Width | 32.305 |
| Length | 32.305 |
| Pin Count | 624 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 1.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM3221L0572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.