IBM IBM3247P4448 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 360 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IBM IBM3247P4448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.