The IBM 32NPCXX1EPABBE66 is a specialized telecom IC with 624 terminals, operating within a temperature range of 0 to 85 degrees Celsius. It features a BGA package with dimensions of 25x25mm and a pin count of 624. The device is designed to operate at a nominal supply voltage of 2.5V. It is a single-function device with a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
IBM IBM32NPCXX1EPABBE66 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 624 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B624 |
| Width | 32.5 |
| Length | 32.5 |
| Pin Count | 624 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.